This through hole contact features a copper material with a tin lead plating and an inside diameter of 635um. It is designed to operate within a temperature range of -55°C to 125°C. The contact is available in a bulk packaging quantity of 500 pieces. It is not RoHS compliant.
Mill-Max 0153-3-15-01-30-02-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 153 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0153-3-15-01-30-02-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.