This contact features a copper material with tin lead plating and an inside diameter of 635um. It operates between -55°C and 125°C and is available in bulk packaging with 500 pieces per package. The contact is not RoHS compliant and is part of the 153 series.
Mill-Max 0153-5-15-01-30-02-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 153 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.