Female PCB terminal featuring a brass body and beryllium copper alloy contacts with gold plating. Designed for PCB mounting with a solder termination, this component offers a 0.04-inch inside diameter and 0.078-inch outside diameter. Operating temperature range spans from -55°C to 125°C. The terminal has a body length of 0.32 inches and a pin length of 0.11 inches.
Mill-Max 0300-1-15-01-47-27-10-0 technical specifications.
| Body Length | 0.32inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 0.23inch |
| Gender | Female |
| Inside Diameter | 0.04inch |
| Lead Free | Contains Lead |
| Length | 0.32inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Board |
| Number of Contacts | 1 |
| Outside Diameter | 0.078inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 0.11inch |
| Plating | Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 300 |
| Shell Size | U |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0300-1-15-01-47-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.