
The 0303 series contact is a through hole type with a copper contact material and gold plating. It has an inside diameter of 864um and an outside diameter of 2.16mm. The contact is made from a beryllium copper alloy and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is available in a package quantity of 500 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0303-0-19-15-16-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0303 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 864um |
| Length | 8.94mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Outside Diameter | 2.16mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 303 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0303-0-19-15-16-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
