Mill-Max 0329-0-15-01-34-27-10-0 technical specifications.
| Body Length | 0.221inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 2.29mm |
| Gender | Female |
| Inside Diameter | 0.072inch |
| Lead Free | Contains Lead |
| Length | 0.221inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Orientation | Straight |
| Outside Diameter | 0.09inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 329 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0329-0-15-01-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.