The Mill-Max 341 Series contact features a 015 package case, copper contact material, and tin/lead plating. It has an inside diameter of 635um and operates between -55°C and 125°C. The contact is available in bulk packaging with a quantity of 500 pieces. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0341-0-15-01-30-02-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 341 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0341-0-15-01-30-02-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.