
Female signal and power contact for through-hole mounting. Features a copper contact material with gold plating for enhanced conductivity and durability. Designed for a wide operating temperature range from -55°C to 125°C. This component offers a 1.17mm inside diameter and is lead-free and RoHS compliant. Supplied in bulk packaging with a quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0344-2-19-15-34-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 1.17mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 344 |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0344-2-19-15-34-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
