Mill-Max 0348-0-33-01-34-27-10-0 technical specifications.
| Body Length | 0.33inch |
| Body Material | Brass |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 0.049inch |
| Length | 0.33inch |
| Material | Brass |
| Mount | PCB |
| Number of Contacts | 1 |
| Outside Diameter | 0.105inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0348-0-33-01-34-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.