
This 1A cable mount contact features a beryllium copper alloy material and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is gold plated and has a copper contact material. It is available in a bulk packaging quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 8A |
| Length | 13.46mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Outside Diameter | 2.67mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Length | 1.53inch |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 348 |
| Termination | Solder |
| RoHS | Compliant |