This straight cable mount SKT connector features a signal contact with crimp termination, supporting a maximum current rating of 8A. It has a product length of 13.46mm, depth of 2.66mm, and height of 2.66mm. The connector is designed for operation within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0348-0-33-15-34-80-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 13.46 |
| Product Depth (mm) | 2.66 |
| Product Height (mm) | 2.66 |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 8A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 0348-0-33-15-34-80-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.