
Female signal and power contact for PCB mounting, featuring a straight orientation and solder termination. Constructed with a brass body and beryllium copper alloy contact material, it boasts gold plating over tin/lead for enhanced conductivity. Rated for a maximum current of 8A, this component operates within a temperature range of -55°C to 125°C. The contact offers an inside diameter of 0.088 inches and an outside diameter of 0.119 inches, with a body length of 0.29 inches.
Mill-Max 0355-0-15-01-02-27-10-0 technical specifications.
| Body Length | 0.29inch |
| Body Material | Brass |
| Package/Case | 0355 |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 3mm |
| Gender | Female |
| Inside Diameter | 0.088inch |
| Lead Free | Contains Lead |
| Length | 0.29inch |
| Material | Brass |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 0.119inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold, Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 355 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0355-0-15-01-02-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.