
Female PCB terminal featuring a brass body and beryllium copper alloy contacts with gold plating. This component offers a solder termination and mounts directly to a PCB. It operates within a temperature range of -55°C to 125°C, with a body length of 0.213 inches and an outside diameter of 0.12 inches. The inside diameter measures 1.65mm.
Mill-Max 0364-0-15-01-13-27-10-0 technical specifications.
| Body Length | 0.213inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 0.18inch |
| Gender | Female |
| Inside Diameter | 1.65mm |
| Lead Free | Contains Lead |
| Length | 0.213inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Outside Diameter | 0.12inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold, Tin, Lead |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 364 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0364-0-15-01-13-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.