
23 size signal and power receptacle contact featuring a press-fit termination for through-hole mounting. Constructed from beryllium copper alloy with gold plating, this component offers a 11.2A current rating. It operates within a temperature range of -55°C to 125°C and has a 0.19-inch socket depth. The contact includes a 0.12-inch flange diameter and a 2.77mm outside diameter, with a 2.67mm mounting hole diameter. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0365-0-15-15-23-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 11.2A |
| Flange Diameter | 0.12inch |
| Gender | Receptacle |
| Inside Diameter | 1.65mm |
| Lead Free | Contains Lead |
| Length | 0.223inch |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 2.67mm |
| Outside Diameter | 2.77mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.088inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 365 |
| Socket Depth | 0.19inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0365-0-15-15-23-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
