
This 8-contact female PCB crimp connector features a beryllium copper alloy contact material with gold plating. It has a depth of 0.375 inch and a length of 0.69 inch. The connector is designed for PCB mount and is terminated with a crimp connection. It is available in bulk packaging with 500 pieces per package. Note that this product is not RoHS compliant.
Mill-Max 0370-0-19-01-07-27-10-0 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 0.375inch |
| Gender | Female |
| Length | 0.69inch |
| Mount | PCB |
| Number of Contacts | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.