Contact SKT 47 Size Press Fit ST Thru-Hole Bulk
Mill-Max 0400-0-15-15-47-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 940um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 400 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0400-0-15-15-47-27-04-0 to view detailed technical specifications.
No datasheet is available for this part.