The 0444-1-17-01-30-27-02-0 contact from Mill-Max features a 015 package type with a copper contact material and gold contact plating. It has an inside diameter of 635um and operates over a temperature range of -55°C to 125°C. This contact is available in bulk packaging with a quantity of 500 pieces. It is not RoHS compliant.
Sign in to ask questions about the Mill-Max 0444-1-17-01-30-27-02-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0444-1-17-01-30-27-02-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 444 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0444-1-17-01-30-27-02-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.