The Mill-Max 015 Through Hole Contact features a copper contact material with a tin lead plating. It has an inside diameter of 559um and operates within a temperature range of -55 to 125°C. The contact is available in a package quantity of 500 and is packaged in bulk. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Mill-Max 0467-0-15-01-21-02-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 559um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 467 |
| Termination | Press-Fit |
| RoHS | Not Compliant |