Contact SKT 21 Size Press Fit ST Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Mill-Max 0467-0-15-01-21-14-04-0 technical specifications.
| Gender | SKT |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |