
The Mill-Max 0467-0-15-01-21-27-04-0 is a contact with a copper material and gold plating. It has an inside diameter of 559um and is designed for through hole mounting. The contact operates within a temperature range of -55 to 125°C. It is available in a package quantity of 500 and is packaged in bulk.
Mill-Max 0467-0-15-01-21-27-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 559um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 467 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0467-0-15-01-21-27-04-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.