
The Mill-Max 0467-0-15-01-21-27-04-0 is a contact with a copper material and gold plating. It has an inside diameter of 559um and is designed for through hole mounting. The contact operates within a temperature range of -55 to 125°C. It is available in a package quantity of 500 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0467-0-15-01-21-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0467-0-15-01-21-27-04-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 559um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 467 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0467-0-15-01-21-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.