This contact features a copper material with a tin plating, suitable for operating temperatures between -55°C and 125°C. It is designed for through hole mounting and is available in bulk packaging with 500 pieces per package. The contact is RoHS compliant and suitable for use in signal and power applications.
Mill-Max 0467-0-15-80-21-84-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0467 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0467-0-15-80-21-84-04-0 to view detailed technical specifications.
No datasheet is available for this part.