
Signal and power contact featuring a copper contact material with gold plating for enhanced conductivity. This press-fit termination component offers a length of 1.73mm and operates within a temperature range of -55°C to 125°C. Designed for through-hole mounting, this RoHS compliant contact is supplied in bulk packaging.
Mill-Max 0531-0-15-15-31-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Length | 1.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0531 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0531-0-15-15-31-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.