This contact is made from copper with a gold plating. It is designed for use in through hole applications and is rated for operation between -55°C and 125°C. The contact is packaged in bulk quantities of 500. It is compliant with RoHS regulations.
Mill-Max 0553-1-15-80-21-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0553 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0553-1-15-80-21-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.