This contact features a copper contact material with gold plating, an inside diameter of 635um, and a temperature range of -55°C to 125°C. It is designed for through hole mounting and is available in bulk packaging with 500 pieces per package. The contact is not RoHS compliant.
Mill-Max 0556-0-15-01-30-27-04-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.