This through hole contact features a copper contact material with a gold plating. It has an inside diameter of 559um and operates over a temperature range of -55 to 125°C. The contact is terminated with solder and is available in bulk packaging with 500 pieces per package.
Mill-Max 0566-1-15-01-21-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 559um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 566 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0566-1-15-01-21-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.