This through hole receptacle contact features a copper contact material with tin lead plating. It has an inside diameter of 559um and is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The contact is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of 500 pieces.
Mill-Max 0569-0-15-01-11-02-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Gender | Receptacle |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 569 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0569-0-15-01-11-02-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.