
This 11-position through hole contact features a copper beryllium alloy contact material and gold tin lead plating. It has an inside diameter of 559um and operates between -55°C and 125°C. The contact is leaded and not RoHS compliant, packaged in bulk quantities of 500.
Mill-Max 0569-0-15-01-11-27-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin, Lead |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 11 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 569 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0569-0-15-01-11-27-10-0 to view detailed technical specifications.
No datasheet is available for this part.