
Female signal and power contact with a 3A current rating. Features a brass body and beryllium copper alloy contact material with gold plating. Designed for through-hole mounting on PCBs with a straight orientation and solder termination. Operating temperature range from -55°C to 125°C.
Mill-Max 0667-0-15-01-30-27-10-0 technical specifications.
| Body Length | 0.161inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 1.83mm |
| Gender | Female |
| Inside Diameter | 0.055inch |
| Lead Free | Contains Lead |
| Length | 0.161inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 0.078inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 667 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0667-0-15-01-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
