
Female signal and power contact for PCB mounting. Features a brass body with gold-plated beryllium copper alloy contact material. Rated for 3A current and operates within a -55°C to 125°C temperature range. This straight, through-hole component has a body length of 0.248 inches and an inside diameter of 0.049 inches. Bulk packaging contains 500 units.
Mill-Max 0677-0-15-01-30-27-10-0 technical specifications.
| Body Length | 0.248inch |
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 1.6mm |
| Gender | Female |
| Inside Diameter | 0.049inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Orientation | Straight |
| Outside Diameter | 0.063inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 677 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0677-0-15-01-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
