
Female signal and power contact for through-hole mounting. Features a beryllium copper alloy construction with gold plating for enhanced conductivity and durability. Rated for 3A current and operates within a temperature range of -55°C to 125°C. The contact has an inside diameter of 635µm and an outside diameter of 1.6mm, with a length of 6.3mm. This lead-free component is RoHS compliant and supplied in bulk packaging.
Mill-Max 0677-0-15-15-30-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Inside Diameter | 635um |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 1.6mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 677 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0677-0-15-15-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
