This female signal contact features a beryllium copper alloy material with gold plating, suitable for signal applications. It has a current rating of 3A and can operate within a temperature range of -55°C to 125°C. The contact is designed for through-hole mounting and is available in bulk packaging.
Sign in to ask questions about the Mill-Max 0679-0-15-01-30-14-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0679-0-15-01-30-14-10-0 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.83mm |
| Gender | Female |
| Height | 1.83mm |
| Lead Free | Contains Lead |
| Length | 5.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0679-0-15-01-30-14-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.