Sign in to ask questions about the Mill-Max 0679-0-15-15-30-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0679-0-15-15-30-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 679 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0679-0-15-15-30-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.