0680 - Receptacle With No Tail Accepts .015-.026 diameter leads. Packaging Packaged Vertically on Tape Reel 1,700 per 13 reel
Mill-Max 0680-0-57-01-32-02-10-0 technical specifications.
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 0680-0-57-01-32-02-10-0 to view detailed technical specifications.
No datasheet is available for this part.