
Signal and power contact pin featuring a sleeve and plunger design. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Rated for 9A current and capable of 1,000,000 mating cycles. Operates within a temperature range of -55°C to 125°C. Mounts via through-hole technology and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Mill-Max 0856-0-15-20-82-14-11-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 9A |
| Lead Free | Contains Lead |
| Length | 12.78mm |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0856 |
| RoHS | Compliant |