The 0868-0-15-20-82-14-11-0 is a double-action spring-loaded pin designed for press-fit mounting into a non-plated through hole (NPTH) or insulator. It features a round plunger type with a gold-over-nickel plating finish. This discrete spring-loaded pin offers a mechanical life range from 100,000 to 1,000,000 cycles at mid-stroke and is capable of handling a maximum current of 12A at a 30°C temperature rise. It is designed to maintain electrical continuity under significant vibration and shock conditions.
Mill-Max 0868-0-15-20-82-14-11-0 technical specifications.
| Mounting Hole | 0.091inches |
| Maximum Current | 12A |
| Mechanical Life | 100,000 - 1,000,000Cycles |
| Contact Resistance | 20mΩ |
| Operating Temperature Range | -55/+125°C |
| Vibration | 20G |
| Shock | 50G |
| Shell Plating | 20 Gold over Nickelµin |
| Spring Plating | 10 Gold over Nickelµin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0868-0-15-20-82-14-11-0 to view detailed technical specifications.
No datasheet is available for this part.