The 0903-0-15-01-30-27-04-0 contact from Mill-Max features a 015 package type with a copper contact material and gold contact plating. The contact has an inside diameter of 635um and operates within a temperature range of -55°C to 125°C. Available in a bulk packaging with 500 pieces per package, this contact is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0903-0-15-01-30-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 903 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0903-0-15-01-30-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.