
Signal and power contact pin featuring a brass body and copper alloy/brass contact material with gold plating. This through-hole mount component offers a 2A current rating and a low 20mΩ resistance. Designed for one million mating cycles, it operates within a -55°C to 125°C temperature range. Termination is via solder, with a 0.206-inch height and 0.137-inch length.
Mill-Max 0906-0-15-20-76-14-11-0 technical specifications.
| Body Material | Brass |
| Package/Case | 0906 |
| Color | Gold |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Height | 0.206inch |
| Lead Free | Contains Lead |
| Length | 0.137inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0906 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0906-0-15-20-76-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
