
Male, straight, through-hole signal and power contact with a sleeve and plunger contact type. Features a brass body and copper alloy/brass contacts with gold plating. Rated for 2A continuous current and a maximum of 3A, with a resistance of 20mR. Designed for 1,000,000 mating cycles, operating between -55°C and 125°C. Termination is solder, with a length of 0.375 inches and a depth of 1.83mm. Supplied in bulk packaging.
Sign in to ask questions about the Mill-Max 0922-0-15-20-75-14-11-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 0922-0-15-20-75-14-11-0 technical specifications.
| Body Material | Brass |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Depth | 1.83mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 0.375inch |
| Mating Cycles | 1000000 |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0922 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0922-0-15-20-75-14-11-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
