
Male signal and power contact featuring a sleeve and plunger design for reliable connections. Constructed from brass and copper alloy with gold plating for enhanced conductivity and durability. Rated for 2A current and 1,000,000 mating cycles, operating across a temperature range of -55°C to 125°C. Designed for through-hole mounting with solder termination.
Mill-Max 0926-1-15-20-75-14-11-0 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Length | 5.21mm |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0926 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0926-1-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
