The 0987-0-15-20-89-14-11-0 is a discrete spring-loaded pogo pin featuring a solder cup termination that accepts up to 24 AWG wire. It is designed for high-durability applications including wire-to-board or cable assemblies. The part is constructed with a brass alloy shell and a gold-plated copper alloy plunger, utilizing a stainless steel spring for consistent mechanical performance over 100,000 to 1,000,000 cycles.
Mill-Max 0987-0-15-20-89-14-11-0 technical specifications.
| Mechanical Durability | 100,000 to 1,000,000 @ Mid-StrokeCycles |
| Maximum Current | 11A @ 30C Temp RiseA |
| Operating Temperature Range | -55 to +125°C |
| Contact Resistance | 40 MaxmΩ |
| Vibration | 20G (10-2000HZ, No Discontinuity > 1µs)G |
| Shock | 50gg |
| Wire Termination | Up to 24AWG |
| Spring Force | 60 at mid-strokeg |
| Mounting Feature | Wire Mount with Solder Cup |
| RoHS | RoHS-2 2011/65/EU and RoHS-3 2015/863/EU Compliant |
| REACH | Compliant |
Download the complete datasheet for Mill-Max 0987-0-15-20-89-14-11-0 to view detailed technical specifications.
No datasheet is available for this part.