
This surface mount contact features a copper alloy construction with gold plating and a maximum operating temperature of 125°C. It has a current rating of 2A and is designed for use in high-temperature applications. The contact is available in a package quantity of 500 and is packaged in bulk. It meets the requirements of the RoHS compliance standard and is suitable for use in signal and power applications.
Mill-Max 0997-2-50-20-75-14-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 0.295inch |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Outside Diameter | 0.156inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0997 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0997-2-50-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.