
This surface mount contact features a copper alloy construction with a gold plating, supporting a current rating of 2A. The contact has a length of 0.315inch and a maximum operating temperature of 125°C. It is designed for use in high-reliability applications and is compliant with RoHS regulations.
Mill-Max 0997-3-50-20-75-14-11-0 technical specifications.
| Package/Case | 315 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 0.315inch |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Outside Diameter | 0.156inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0997 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0997-3-50-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.