This 2A surface mount contact is made from copper alloy with a gold plating. It features a sleeve and plunger contact type and is rated for 1,000,000 mating cycles. The contact is RoHS compliant and has a maximum operating temperature of 125°C. The contact is packaged in bulk with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Lead Free | Contains Lead |
| Length | 0.335inch |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Outside Diameter | 0.156inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0997 |
| RoHS | Compliant |