
This surface mount contact is made from copper alloy and features a gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is designed for 2A current rating and has a mating cycle of 1,000,000. The contact is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0997-5-50-20-75-14-11-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 0.35inch |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Outside Diameter | 0.156inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0997 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0997-5-50-20-75-14-11-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.