This gold plated contact features a beryllium nickel alloy material and is available in quantities of 500 in bulk packaging. The contact has an inside diameter of 0.043inch and an outside diameter of 0.052inch. It is RoHS compliant and suitable for use in applications where a gold plating is required.
Sign in to ask questions about the Mill-Max 1001-0-15-15-38-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 1001-0-15-15-38-27-04-0 technical specifications.
| Color | Gold |
| Inside Diameter | 0.043inch |
| Length | 0.083inch |
| Material | BERYLLIUM NICKEL ALLOY |
| Outside Diameter | 0.052inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1001-0-15-15-38-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.