The Mill-Max 1005 series contact features a gold plated copper contact material and a through hole package type. It has an inside diameter of 635um and is available in a package quantity of 500. The contact is suitable for operation between -55°C and 125°C. The Mill-Max 1005 series contact is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1005-0-15-01-30-27-04-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1005 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 1005-0-15-01-30-27-04-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.