
This 32-contact 2-row through hole socket features a gold-plated beryllium copper alloy contact material and a gold contact finish. It has a current rating of 3A and a voltage rating of 150V DC and 100V AC. The socket is designed for operation between -55°C and 125°C and is available in a packaging quantity of 12 pieces per rail or tube. The socket has a pitch of 2.54mm and a row spacing of 15.24mm, with a width of 17.8mm and a length of 40.6mm.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Series | 101 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |