This contact features a brass material with gold plating and non-insulated design. It is available in packs of 500 and is suitable for through hole mounting. The contact is RoHS compliant and part of the 1010 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1010-3-05-21-00-00-01-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 1010-3-05-21-00-00-01-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1010 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1010-3-05-21-00-00-01-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.