Female signal and power contact with a 30 size press-fit termination. Features a beryllium copper alloy construction with gold plating for enhanced conductivity and durability. Rated for 3A current and operates across a wide temperature range from -55°C to 125°C. This straight orientation contact has an inside diameter of 635µm and an outside diameter of 1.83mm, with a total length of 7.37mm. Packaged in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1024-0-18-15-30-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 1.83mm |
| Gender | Female |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Length | 7.37mm |
| Material | BERYLLIUM COPPER ALLOY |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Outside Diameter | 1.83mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1024 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1024-0-18-15-30-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.