
The Mill-Max 1033 series contact features a 015 package type and is constructed with copper contact material and gold plating. It has a flange diameter of 0.072inch and an inside diameter of 635um. The contact is designed for press-fit termination and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contacts are packaged in bulk quantities of 500 and are compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 1033-0-15-15-30-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Inside Diameter | 635um |
| Length | 0.203inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.043inch |
| RoHS Compliant | Yes |
| Series | 1033 |
| Socket Depth | 0.203inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1033-0-15-15-30-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.